Akyga EN2010-20-F EMI filter 20A 86x52x29mm single piece line filter

MPN
EN2010-20-F
Brand
Akyga
EAN-13
5901720138484
Order Code
13-6309
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.46 £23.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Akyga EN2010-20-F is a single piece line filter characterised by its effective electromagnetic interference (EMI) suppression capabilities. This product, also recognised under the alternate description 2813215, is designed to handle a current rating of 20A in a compact form factor of 86x52x29mm, making it suitable for a range of industrial and commercial applications. Its primary function is to mitigate high-frequency noise from power lines, thereby enhancing the performance and reliability of sensitive electronic equipment. Typical applications include use in power supplies, electronic control devices, and automation systems where maintaining electromagnetic compatibility is critical. This EMI filter provides essential protection against disruptive electromagnetic signals, ensuring stable operation in environments prone to interference.
Type EMI filter
Current Rating 20A
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 86 x 52 x 29 mm
Height 29mm
Length 86mm
Material Metal
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Chassis
No. of pins 2-pin
Width 52mm

Reviews

Be the first to submit a review

Trustpilot