Akyga EN2030-1-F EMI filter 1A 61x56x22mm 1 piece Line Filters

MPN
EN2030-1-F
Brand
Akyga
EAN-13
5901720138590
Order Code
13-6311
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.33 £17.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Akyga EN2030-1-F, 2813232, is an electromagnetic interference (EMI) filter designed to handle currents up to 1 ampere. Measuring 61x56x22 mm, this line filter effectively suppresses conducted interference in power lines, making it a reliable choice for protecting sensitive electronic equipment from unwanted noise and ensuring compliance with electromagnetic compatibility standards. Its robust construction is suitable for applications in telecommunications, industrial automation, and consumer electronics where minimising electromagnetic interference is crucial. This product underlines its utility in maintaining signal integrity and operational stability in various electronic systems.
Type EMI filter
Current Rating 1A
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 61 x 56 x 22 mm
Height 22mm
Length 61mm
Material Metal
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Chassis
No. of pins 2-pin
Width 56mm

Reviews

Be the first to submit a review

Trustpilot