Akyga EN2020-20-F EMI filter 20A 86x52x29mm 1pc For line filtering needs

MPN
EN2020-20-F
Brand
Akyga
EAN-13
5901720138569
Order Code
13-6310
View Full Product Range (3)

Discontinued


Akyga EN2020-20-F, also known as 2813224 - Akyga EN2020-20-F, is a line EMI filter designed to handle up to 20 amperes. With dimensions of 86x52x29 mm, this compact, yet robust, filter is optimally constructed for suppressing electromagnetic interference in electrical circuits. It features reliable components that enhance performance stability, making it suitable for usage in demanding applications such as industrial environments, telecommunications, and consumer electronics where line filtering is crucial. This EMI filter plays a vital role in maintaining compliance with regulatory standards by mitigating high-frequency noise and ensuring the efficient operation of sensitive equipment.
Type EMI filter
Current Rating 20A
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 86 x 52 x 29 mm
Height 29mm
Length 86mm
Material Metal
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Chassis
No. of pins 2-pin
Width 52mm

Trustpilot