Akyga --Conrad AK-CH-03BK 657782

Akyga offers a range of versatile USB chargers designed for indoor use, providing various power outputs and port configurations to suit different charging needs.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Colour Connector 2 Dimensions Type Height Input Voltage Inputs Length No. of outputs Max. output current Power PSU features Output current (max.) - rounded Output Voltage Outputs Suitable For Weight Width Product Type
Akyga AK-CH-03BK USB charger 5 W 1x USB-A Black Indoors USB Chargers
Akyga AK-CH-03BK USB charger 5 W 1x USB-A Black Indoors USB Chargers
Standard range
Order code: 13-6170
MPN: AK-CH-03BK

Despatched within 4 working days - 27 in stock
1+ £6.43
Price per unit Ex VAT
Black (L x W x H) 67 x 35 x 14 mm AK-CH-03BK 14mm 100-240V Europlug 67mm 1 1A 5W 1A 5V 1x USB-A Universal 19g 35mm USB charger
Akyga AK-CH-16 USB charger Black 36W USB-C USB-A HGV Quick charger
Akyga AK-CH-16 USB charger Black 36W USB-C USB-A HGV Quick charger
Extended range
Order code: 13-6171
MPN: AK-CH-16

Available to back orderBack order, lead time 6 weeks
1+ £12.31
Price per unit Ex VAT
USB-C Black USB-A female, USB-C female AK-CH-16 Cigarette lighter plug 2 36W Quick charger USB charger
Akyga AK-CH-26 USB charger 100W 1x USB-C 1x USB-A QC 3.0 GaN Power Delivery Grey
Akyga AK-CH-26 USB charger 100W 1x USB-C 1x USB-A QC 3.0 GaN Power Delivery Grey
Standard range
Order code: 13-6172
MPN: AK-CH-26

Despatched within 4 working days - 4 in stock
1+ £35.67
10+ £34.66
Price per unit Ex VAT
USB-C Grey USB-A female, USB-C female AK-CH-26 Cigarette lighter plug 2 100W USB charger

Trustpilot