Akyga AK-CH-26 USB charger 100W 1x USB-C 1x USB-A QC 3.0 GaN Power Delivery Grey

MPN
AK-CH-26
Brand
Akyga
EAN-13
5906708750139
Order Code
13-6172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.67
10+ £34.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Akyga AK-CH-26, 3384176, is a technologically advanced USB charger designed to deliver efficient power solutions for modern electronic devices. This product integrates a single USB-C port and a USB-A port featuring Quick Charge 3.0 technology, facilitating rapid charging scenarios. Utilising GaN (Gallium Nitride) technology, the charger achieves a power delivery of up to 100 watts, optimising energy efficiency and reducing thermal build-up compared to traditional silicon-based chargers. The robust power output makes it suitable for engineers requiring reliable power sources for laptops, portable devices, and high-performance electronics in diverse applications. The grey charger is crafted for professionals who demand consistent and safe power delivery in both laboratory and field environments.
Connector 1 USB-C
Connector 2 USB-A female, USB-C female
Colour Grey
Type AK-CH-26
Inputs Cigarette lighter plug
No. of outputs 2
Power 100W
Product Type USB charger

Reviews

Be the first to submit a review

Trustpilot