Akyga AK-CH-16 USB charger Black 36W USB-C USB-A HGV Quick charger

MPN
AK-CH-16
Brand
Akyga
EAN-13
5901720137159
Order Code
13-6171
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.94 £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Akyga AK-CH-16, 2588258 - Akyga AK-CH-16, is a robust USB charger designed to deliver efficient and rapid charging for a range of electronic devices. With a total power output of 36 watts, this charger is equipped with both a USB-C and a USB-A port, facilitating versatility for various charging needs. Its incorporation of HGV Quick Charging technology ensures that compatible devices can achieve faster charging times while maintaining safety and efficiency. Engineers might find this charger beneficial in applications requiring reliable power sources for diverse consumer electronics, such as smartphones, tablets, and other USB-powered gadgets. The AKYGA AK-CH-16 is engineered to be compact and durable, making it quintessential for both stationary and mobile scenarios where dependable charging is crucial.
Connector 1 USB-C
Connector 2 USB-A female, USB-C female
Colour Black
Type AK-CH-16
Inputs Cigarette lighter plug
No. of outputs 2
Power 36W
Product Type USB charger
PSU features Quick charger

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot