Akyga AKY1983 Rechargeable button cell LIR2016 28mAh Li-ion 3.7V

MPN
AKY1983
Brand
Akyga
EAN-13
5906574243926
Order Code
13-6286
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Akyga AKY1983 is a rechargeable button cell identified as type LIR2016, with a lithium-ion chemistry providing a nominal voltage of 3.7 volts and a capacity of 28 mAh. This compact energy solution is designed for applications where small size and lightweight power sources are essential, such as in portable consumer electronics, medical devices, and compact sensors. Its rechargeable nature offers efficiency and sustainability in devices that demand regular cycles of power replenishment. The LIR2016 form factor ensures compatibility with a variety of electronic devices, making it an ideal choice for engineering applications requiring low-voltage, high-density storage within a limited physical space.
Battery Size LIR2016
Capacity 28mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Dimensions (H x W x D) (L x W x H) 1.6 x 20 x 20 mm
Height 20mm
Length 1.6mm
Max. temperature +60°C
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Button cell (rechargeable)
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 1.8g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot