Akyga AKY1964 Button cell rechargeable LIR1648 Li-ion 80mAh 3.7V

MPN
AKY1964
Brand
Akyga
EAN-13
5906574243889
Order Code
13-6283
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Akyga AKY1964, with Manufacturer's Part Number AKY1964, is a rechargeable button cell battery featuring the LIR1648 specification. This lithium-ion battery has a nominal voltage of 3.7 volts and a capacity of 80 milliampere-hours, making it suitable for compact, energy-efficient electronic devices where space constraints dictate size requirements. Its rechargeable nature offers a sustainable power solution, ideal for applications across various domains including portable consumer electronics, small medical devices, and specialised sensors needing reliable power sources. The Akyga AKY1964 is engineered for high performance and long cycle life, providing operational efficiencies in low-drain applications. Its form factor and robust design make it compatible for use in a myriad of engineering solutions requiring minimalistic and consistent power delivery.
Battery Size LIR 1648
Capacity 80mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Dimensions (H x W x D) (L x W x H) 4.8 x 16 x 16 mm
Height 16mm
Length 4.8mm
Max. temperature +60°C
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Button cell (rechargeable)
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 2.8g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot