Akyga AKY1962 Button cell LIR2450 Li-ion 200 mAh 3.7 V Rechargeable Battery

MPN
AKY1962
Brand
Akyga
EAN-13
5906574243872
Order Code
13-6282
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Akyga AKY1962, bearing the Manufacturer's Part Number AKY1962, is a rechargeable battery designed as a button cell, specifically of the LIR2450 model, utilising lithium-ion chemistry. This compact energy source delivers a nominal voltage of 3.7 volts and a capacity of 200 milliamp hours, making it suitable for a variety of low-power electronic applications where precise dimensions and energy density are critical. Typically employed in small electronics such as wristwatches, remote controls, and memory backup systems, this battery combines the advantages of rechargeability with a stable voltage output. The Akyga AKY1962 is engineered to provide reliable performance and a long operational life, ensuring efficiency for users requiring frequent charge cycles without compromising on quality or safety.
Battery Size LIR2450
Capacity 200mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Dimensions (H x W x D) (L x W x H) 5 x 24.5 x 24.5 mm
Height 24.5mm
Length 5mm
Max. temperature +60°C
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Button cell (rechargeable)
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 6.8g
Width 24.5mm

Reviews

Be the first to submit a review

Trustpilot