Akyga AKY1889 Rechargeable Button Cell LIR2430 Li-ion 95 mAh 3.7 V

MPN
AKY1889
Brand
Akyga
EAN-13
5906574243902
Order Code
13-6280
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 13/08/2026

Akyga AKY1889 Button Cell LIR2430 Li-ion 95 mAh 3.7 V is engineered as a rechargeable battery solution, suited for applications requiring a compact power source with reliable performance. The battery, with its lithium-ion technology, offers a nominal voltage of 3.7 volts and a capacity of 95 milliampere-hours, making it ideal for use in small electronic devices such as handheld gadgets, calculators, or remote controls where space is at a premium. The button cell format ensures that it integrates easily into designs with restricted form factors while maintaining rechargeability, which is crucial for reducing environmental impact and prolonging the lifespan of electronic applications. Owing to its specific voltage and size, it is particularly suited for low-drain devices in commercial and consumer electronic sectors, meeting the needs for efficient power management.
Battery Size LIR2430
Capacity 95mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Dimensions (H x W x D) (L x W x H) 3 x 24.5 x 24.5 mm
Height 24.5mm
Length 3mm
Max. temperature +60°C
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Button cell (rechargeable)
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 4.2g
Width 24.5mm

Reviews

Be the first to submit a review

Trustpilot