Akyga AKY0833 Battery Pack rechargeable LiPo 3.7V 560mAh non-standard

MPN
AKY0833
Brand
Akyga
EAN-13
5906574243407
Order Code
13-6279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 3 weeks


Akyga AKY0833 Battery Pack is a rechargeable lithium polymer battery featuring a non-standard design with a nominal voltage of 3.7 volts and a capacity of 560 milliampere-hours. This battery, also referred to as the Akyga LP503040, is engineered to provide reliable power in compact and portable electronic devices, where standard battery sizes may not be suitable. With its lightweight yet robust LiPo chemistry, it is ideal for applications in custom electronics, remote controls, wearable technology, and small-scale robotics, offering a balance of energy density and flexibility. The battery's construction allows for safe and efficient energy storage, making it a practical choice for engineers seeking to optimise space and weight in their designs. This component's specifications must be carefully considered to ensure compatibility and performance within unique project requirements.
Battery Size Non-standard rechargeable
Capacity 560mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector Molex connector
Dimensions (H x W x D) (L x W x H) 40 x 30 x 5 mm
Height 5mm
Length 40mm
Manufacturer part # AKY0833
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 11.3g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot