Akyga AKY0822 Battery pack LiPo 3.7 V 400 mAh Rechargeable

MPN
AKY0822
Brand
Akyga
EAN-13
5906574243360
Order Code
13-6276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 21/12/2026

Akyga AKY0822 is the Manufacturer's Part Number for a rechargeable lithium polymer (LiPo) battery pack with a voltage of 3.7 volts and a capacity of 400 milliampere-hours. This particular model, also referred to by its alternate description as the Akyga LP293441, is a non-standard rechargeable battery designed for versatile applications where compact and lightweight power sources are required. Key features include high energy density and the ability to maintain a stable discharge rate, making it suitable for use in portable electronic devices, such as handheld instruments, wireless communication equipment, and compact sensor units. The battery's thin profile allows for integration into designs where space is at a premium, while its rechargeable nature offers a cost-effective and environmentally friendly power solution for engineers seeking a reliable power source in various technical applications.
Battery Size Non-standard rechargeable
Capacity 400mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 41 x 34 x 2.9 mm
Height 2.9mm
Length 41mm
Manufacturer part # AKY0822
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 8.78g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot