Akyga AKY0647 Battery pack 3.7 V 1500 mAh rechargeable non-standard LiPo

MPN
AKY0647
Brand
Akyga
EAN-13
5906574243575
Order Code
13-6269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £10.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 21/12/2026

Akyga AKY0647 is a versatile battery pack designed as a 3.7 V, 1500 mAh rechargeable non-standard lithium polymer (LiPo) unit. Engineered for applications requiring compact and reliable power sources, this battery pack is a suitable choice for small electronic devices such as remote controls, portable sensors, and handheld instruments. The LiPo technology employed in the Akyga LP803450 provides a high energy density, ensuring efficient power storage and delivery while maintaining a lightweight profile. Its non-standard configuration allows for flexible integration into custom-built projects where space and weight constraints are paramount. With typical applications in the fields of consumer electronics, robotics, and small-scale renewable energy systems, the Akyga AKY0647 offers dependable performance in demanding settings.
Battery Size Non-standard rechargeable
Capacity 1500mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 50 x 34 x 8 mm
Height 8mm
Length 50mm
Manufacturer part # AKY0647
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 28g
Width 34mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot