Akyga AKY0627 Battery pack LiPo Rechargeable 3.7 V 3500 mAh Non-standard

MPN
AKY0627
Brand
Akyga
EAN-13
5906574243643
Order Code
13-6265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £17.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Akyga AKY0627 is a battery pack featuring a lithium polymer (LiPo) chemistry, designed for rechargeable use with a 3.7-volt output and a capacity of 3500 milliampere-hours. This non-standard battery pack, also referred to as Akyga LP675568, offers compact dimensions suited for customised applications where space constraints are a concern, and efficient power delivery is essential. Its robust energy capacity and consistent voltage make it ideal for integration into portable electronic devices, remote sensing equipment, or any custom solutions requiring reliable power sources. The durable construction ensures longevity and stable performance across diverse operating conditions, catering to the precise needs of engineers seeking dependable rechargeable battery options.
Battery Size Non-standard rechargeable
Capacity 3500mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 68 x 55 x 6.7 mm
Height 6.7mm
Length 68mm
Manufacturer part # AKY0627
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 53g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot