Akyga AKY0620 Battery pack LiPo rechargeable 3.7 V 900 mAh battery

MPN
AKY0620
Brand
Akyga
EAN-13
5906574243452
Order Code
13-6263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/12/2026

Akyga AKY0620 is a rechargeable lithium polymer (LiPo) battery pack with a capacity of 900 mAh and a nominal voltage of 3.7 V. It is alternatively described as the Akyga LP523450 battery pack, characterised by its non-standard dimensions making it suitable for specific custom applications. This battery is primarily used in electronic projects and devices requiring a compact and lightweight power source, such as remote controls, portable devices, or embedded systems. Its LiPo chemistry offers a favourable energy density, which is beneficial in applications where space and weight considerations are critical. The Akyga AKY0620 is engineered to deliver reliable power while maintaining safety and efficiency in a range of temperature conditions, making it a practical choice for professional and hobbyist engineers alike.
Battery Size Non-standard rechargeable
Capacity 900mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 50 x 34 x 5 mm
Height 5mm
Length 50mm
Manufacturer part # AKY0620
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 19g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot