Akyga AKY0472 Battery pack Non-standard rechargeable LiPo 3.7V 85mAh

MPN
AKY0472
Brand
Akyga
EAN-13
5906574243278
Order Code
13-6255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 21/12/2026

Akyga AKY0472 is a rechargeable battery pack featuring a non-standard LiPo cell with a voltage rating of 3.7 V and a capacity of 85 mAh. This battery pack, also referred to as the Akyga LP301525, is designed for energy-dense applications where compact size and lightweight characteristics are critical. The lithium polymer chemistry provides an efficient power delivery with a stable discharge suitable for various modern electronic devices, particularly in portable and compact devices like wearable electronics and IoT sensors. Engineers commonly utilise it in scenarios where high cycle life and reliability are required in a small form factor. Its non-standard specifications cater to specialised projects where conventional cell dimensions do not meet the requirements.
Battery Size Non-standard rechargeable
Capacity 85mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 25 x 15 x 3 mm
Height 3mm
Length 25mm
Manufacturer part # AKY0472
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 3g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot