Akyga AKY0099 Battery pack LiPo 3.7V 1600mAh Non-standard Rechargeable

MPN
AKY0099
Brand
Akyga
EAN-13
5906574243582
Order Code
13-6242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Akyga AKY0099 is a battery pack comprising a lithium polymer (LiPo) cell with a nominal voltage of 3.7V and a capacity of 1600mAh. This non-standard rechargeable battery features a compact design often utilised in applications where space constraints and weight are critical considerations, such as in advanced electronic devices, remote-controlled gadgets, and portable communication equipment. The Akyga LP903450 configuration ensures a balance between energy density and safety, while its rechargeable capability supports efficient power management solutions in engineering projects requiring reliable, durable, and energy-efficient power sources. With its specific form factor, the AKY0099 is particularly suited for custom electronic applications that demand bespoke energy solutions.
Battery Size Non-standard rechargeable
Capacity 1600mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Connector JST connector
Dimensions (H x W x D) (L x W x H) 50 x 34 x 9 mm
Height 9mm
Length 50mm
Manufacturer part # AKY0099
Product Type Battery pack
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 32g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot