Akyga AK-USB-69 USB cable USB-C® plug, USB-C® plug 1 m Green

MPN
AK-USB-69
Brand
Akyga
EAN-13
5906708750771
Order Code
08-1818

Discontinued


The Akyga® AK-USB-69 Intense Green USB-C silicone cable is the ideal solution for people who appreciate both functionality and original accessories design. It is perfectly suited for the daily charging of smartphones, tablets, power banks or laptops, and its distinctive color imparts every device character. Thanks to its compatibility with the USB-2.0 standard the AK-USB-69 USB-Type-C cable enables a data transfer at up to 480 Mbit/s and supports the fast charging with up to 60 watt power. It is the perfect choice for work and travel when time and reliability are crucial. The soft, matt silicone coating makes the USB-C cable pleasant in the feel, kink resistant and free of obstruction. In this way, it can be rolled up and transported safely, and its robustness guarantees a long service life. USB-C - USB-C connectors make the Akyga® AK-USB-69 USB-C cable compatible with a wide range of devices - from Samsung, Xiaomi or OPPO smartphones to new iPhones, to modern laptops with Power delivery technology. The length of 1 m offers comfort while charging and using the devices simultaneously.
Colour Green
Type USB C to USB C

Trustpilot