Akyga AK-USB-67 USB cable USB-C® plug, USB-C® plug 1 m Black

MPN
AK-USB-67
Brand
Akyga
EAN-13
5906708750757
Order Code
08-1801
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Akyga® AK-USB-67 is a state-of-the-art USB-C to USB-C silicone cable designed for people who need a reliable and versatile cable for everyday use. Due to its classical black color it matches every accessory and harmonizes perfectly with the minimalistic style of modern electronics devices. The silicone USB-C cable AK-USB-67 supports the quick charging of mobile devices with a power of 60 W. Thanks to its USB-type C connectors, it is compatible with a wide range of devices, from smartphones and tablets to power banks, ultrabooks and laptops that support Power delivery technology. This USB cable made of flexible silicone is abrasion-proof and has a pleasant touch. It does not get tangled and fits easily in a pocket or a backpack, so it is Ideal for travel or work. The copper core ensures minimal power loss and stable charging. Its black color and matte surface make the cable timeless and elegant so that it perfectly fits modern devices. It is a practical choice for those who value reliability and simplicity in daily use.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot