Akyga AK-ND-D17 USB-C adapter 65 W 3.25 A

MPN
AK-ND-D17
Brand
Akyga
EAN-13
5906708750344
Order Code
07-3159
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.48 £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Akyga® AK-ND-D17 adapter with a 3.0x1.0 mm socket is a compact accessory designed for users who want to get the most out of their existing devices. It enables you to convert a classical laptop mains adapter in a modern power source for devices with USB-C connection - without having to buy a new charger. From classic plugs to modern applications Until recently, the 3.0x1.0 mm plug has been used frequently in chargers for notebooks, routers and peripherals. Thanks to this USB-C adapter, you can now use your old charger to supply power to smartphones, tablets, ultrabooks and even some USB-C laptops. Power output up to 65 W - power, which keeps pace with you The Akyga® AK-ND-D17 USB-C adapter supports Power delivery technology, which enables fast and secure charging with up to 65 watts of power. It is Ideal for all, who travel a lot, work in hybrid devices or simply want to minimize the number of power supplies needed - without compromising on performance. Small size, great comfort The compact form of the USB Type-C adapter means that the adapter fits almost anywhere - in a laptop bag, a backpack compartment or a bag. Thanks to its robust built and universal compatibility, it is an indispensable part of every daily charging system.
Type USB C Adapter

Reviews

Be the first to submit a review

Trustpilot