Akyga AK-ND-D05 USB-C adapter 65 W 3.25 A

MPN
AK-ND-D05
Brand
Akyga
EAN-13
5906708750221
Order Code
05-1538
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.48 £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Convert a classical mains adapter in a universal power source The Akyga® AK-ND-D05 USB-C adapter is a convenient solution that allows you to use a standard 6.3.0 mm laptop power adapter to charge devices with a USB-C connector. With this adapter you can provide most modern laptops, tablets and smart phones with power, without having to buy an additional power adapter. This saves space, money and provides more comfort in everyday life. Power delivery support up to 65 W - fast and stable charging The Akyga® AK-ND-D05 USB Type-C adapter supports Power delivery technology and provides fast charging with a maximum power of 65 W. This allows the adapter to operate a wide range of portable devices. It is the ideal solution for people who value universal accessories and live in the spirit of zero waste. Compact and light-weight USB-C adapter - the perfect travel companion Thanks to its compact size the adapter fits easily in a bag or in a backpack. Its minimalist design makes it practical for everyday use and great for home and traveling. With the Akyga® AK-ND-D05 Laptop Power Adapter you can reduce the number of chargers you need and enjoy a convenient power supply in any situation.
Type USB C Adapter

Reviews

Be the first to submit a review

Trustpilot