Akyga AK-ND-D03 USB-C adapter 65 W 3.25 A

MPN
AK-ND-D03
Brand
Akyga
EAN-13
5906708750207
Order Code
05-1534
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Convert a classical power adapter in a universal USB-C charger The Akyga® AK-ND-D03 Lenovo slim-tip adapter is a convenient solution that lets you use a traditional laptop power adapter to charge modern devices with a USB-C connector. Thus you do not need to invest in additional chargers - simply connect the adapter to your power supply and enjoy a convenient and versatile charging solution. Supports Power delivery technology with up to 65 W. The Akyga® AK-ND-D03 Lenovo USB-C adapter supports the Power delivery standard and provides a voltage range of 5 - 20 V and a power of up to 65 W. It is the ideal solution for users of ultrabooks, smartphones and other mobile devices that need to be charged quickly. Thanks to this adapter the power supply of your Lenovo laptop can be converted in a charging source for a number of modern gadgets. Compact USB-C adapter - perfect for on the move The minimalist design of the adapter makes it extremely handy and easy to store. It easily fits in a backpack, a bag or even in a trouser pocket, WAS makes it an invaluable accessory for frequent travellers. With the Lenovo-USB-C adapter you can reduce the number of chargers needed and conveniently charge them anywhere. Translated with DeepL.com (free version)
Type USB C Adapter

Reviews

Be the first to submit a review

Trustpilot