Akyga AK-L1-100 Industrial PSU 15V DC 8.3A 100W LED Dual Circuit

MPN
AK-L1-100
Brand
Akyga
EAN-13
5901720135001
Order Code
08-4175
Country of Origin
China
View Full Product Range (6)

Discontinued


The Akyga AK-L1-100 Industrial PSU is a 15 V DC, 8.3 A, 100 W printed circuit board power supply unit designed for industrial applications. It features PCB mount and psu with solder lugs, making it suitable for integration into complex electronic systems. This power supply is ideal for use in environments requiring reliable and stable power delivery.
Output Voltage [DC] 15V
Output Current 8.3A
Power Rating 100W
Input Voltage 265V
Dimensions (L x W x H) 160 x 98 x 42 mm
Height 42mm
IP Rating IP20
Length 160mm
Maximum Operating Temperature 50°C
Minimum Input Volage 100V
Misc Attribute 2 closed
Operating temperature (min.) 5°C
Output Voltage 11V DC
Type Industrial PSU
Weight 338g
Width 98mm

Trustpilot