Akyga AK-L1-075 PSU 75W 15V 6.25A for LED Systems Dual Circuits

MPN
AK-L1-075
Brand
Akyga
EAN-13
5901720134998
Order Code
08-4174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.86 £10.93
10+ £9.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Akyga AK-L1-075 Industrial PSU is a 15 V DC, 6.25 A, 75 W printed circuit board power supply unit. This PSU with solder lugs is designed for PCB mounting and equipping. It is typically used in industrial applications requiring reliable circuit board PSUs.
Output Voltage [DC] 15V
Output Current 6.25A
Power Rating 75W
Input Voltage 265V
Dimensions (L x W x H) 159 x 98 x 43 mm
Height 43mm
IP Rating IP20
Length 159mm
Maximum Operating Temperature 50°C
Minimum Input Volage 100V
Misc Attribute 2 closed
Operating temperature (min.) 5°C
Output Voltage 11V DC
Type Industrial PSU
Weight 298g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot