Akyga AK-AD-71 USB Adapter white compact design for connectivity needs

MPN
AK-AD-71
Brand
Akyga
EAN-13
5901720139177
Order Code
13-6153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Akyga AK-AD-71 USB Adapter, is designed to meet diverse connectivity needs with its compact and efficient form. Categorised under USB Ports, Hubs & Adaptors, this device offers reliable connectivity solutions, facilitating seamless data transfer between USB devices. The adapter's intelligent architecture accommodates various engineering applications, such as prototyping and testing of USB peripherals in embedded systems, where space and simplicity are paramount. Engineered in a white, unobtrusive design, the Akyga AK-AD-71 ensures compatibility with a range of devices, making it an essential tool for professionals requiring dependable and compact connectivity solutions in both development and production environments.
Type USB Hub
Interface USB
Product Type USB Adapter
Type A USB-C® plug
Cable Use USB
Height 8mm
Length 46mm
Width 23mm

Reviews

Be the first to submit a review

Trustpilot