Akyga AK-AD-68 USB-C Adapter USB connector USB Ports Hubs Adaptors

MPN
AK-AD-68
Brand
Akyga
EAN-13
5901720137593
Order Code
13-6151
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Akyga AK-AD-68 USB-C Adapter, is a versatile component designed to facilitate seamless connectivity for USB devices. This adaptor, categorised under USB Ports, Hubs & Adaptors, features a USB-C connector, ensuring compatibility with a wide range of modern digital devices. It serves as an efficient solution for extending the functionality of existing USB ports, enabling data transfer and power delivery through the universal USB-C interface. Typically employed in engineering applications requiring connection flexibility, such as personal computing systems, embedded systems, and portable electronics, the AK-AD-68 provides a reliable bridge between legacy USB standards and newer USB-C technology, meeting the demands for high-speed data transmission and efficient power management.
Type USB Hub
Interface USB-C®
Cable Use USB-C®
Height 9mm
Length 9mm
Product Type USB-C® Connector
Type A USB-C® plug
Width 9mm

Reviews

Be the first to submit a review

Trustpilot