Akyga AK-AD-06 USB Adapter USB Adapters Black Plastic Compact Design

MPN
AK-AD-06
Brand
Akyga
EAN-13
5901720130419
Order Code
13-6114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Akyga AK-AD-06 is a compact USB adapter designed specifically for efficient connectivity solutions. This adapter is crafted from durable black plastic, offering a sleek and practical design ideal for engineers seeking reliable performance in a minimal form factor. As an essential component within the category of USB ports, hubs, and adaptors, the Akyga AK-AD-06 serves a critical role in facilitating the conversion of USB connections, making it suitable for applications requiring the integration of disparate USB devices. Its compact design ensures easy installation and transportation in environments such as computer laboratories, technical workshops, and field situations where space and weight constraints are significant considerations.
Type USB Hub
Interface USB
Product Type USB Adapter
Type A USB 2.0 port A
Cable Use USB
Height 8mm
Length 43mm
Type B USB 2.0 port A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot