Akasa GRM14-M01-BKT3 Fan grille with filter black 140x140 mm

MPN
GRM14-M01-BKT3
Brand
Akasa
EAN-13
4710679552682
Order Code
18-5970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

Akasa GRM14-M01-BKT3 is a precision-engineered PC fan grille with a filter designed to fit a 140 x 140 mm dimension. Constructed to provide optimal airflow while simultaneously preventing dust ingress, this component is essential for maintaining the integrity and performance of internal PC components by ensuring effective cooling. Made with durable materials, the grille with filter serves as a vital accessory for cooling configurations that require consistent thermal management, particularly in custom-built or high-performance computing setups. Its application is crucial in environments where enhanced airflow management is necessary to prolong the lifespan of sensitive electronics by reducing thermal strain.
Type PC fan grille with filter
Fan Size 140mm
Colour Black
Width 140mm
Length 140mm
Suitable For 140 x 140 mm

Reviews

Be the first to submit a review

Trustpilot