Akasa GRM12-M01-BKT3 Fan grille with filter 120x120 mm black plastic

MPN
GRM12-M01-BKT3
Brand
Akasa
EAN-13
4710679552675
Order Code
18-5969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 248 in stock

Akasa GRM12-M01-BKT3 is a versatile fan grille with an integrated filter specifically designed for computer cooling applications. Constructed from durable black plastic, this component fits standard 120 x 120 mm fan mounts, providing essential protection against dust intrusion while maintaining optimal airflow. Ideal for PC builds where thermal management and system cleanliness are a priority, the grille helps prolong fan lifespan and maintain cooling efficiency. It is commonly utilised in desktops, server environments, and customised cooler assemblies, where maintaining a dust-free system is critical for optimal performance.
Type PC fan grille with filter
Fan Size 120mm
Colour Black
Width 120mm
Length 120mm
Suitable For 120 x 120 mm

Reviews

Be the first to submit a review

Trustpilot