Akasa AK-CBCA30-08WH Adapter USB-C to 3.5 mm PD White 8 cm USB-C socket

MPN
AK-CBCA30-08WH
Brand
Akasa
EAN-13
4710679552637
Order Code
18-5963
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Akasa AK-CBCA30-08WH is an adapter designed to convert a USB-C socket to a 3.5 mm audio port, with the additional capability of power delivery. This compact adapter, measuring 8 cm in length, enables the connection of standard 3.5 mm audio peripherals to modern devices that feature a USB-C port, while simultaneously supporting USB 2.0 standard for efficient data transfer and charging. This integration is particularly beneficial in engineering environments where maintaining audio input/output connectivity is essential while ensuring efficient power management via USB power delivery. Ideal for use in various electronic systems, this adapter provides a practical solution for engineers needing to bridge legacy audio connections with newer USB-C equipped equipment. Engineered for compatibility and practicality, it serves as a versatile component in both development settings and consumer electronic devices.
Type USB 2.0 Adapter
Interface USB-C®
Colour White
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Type A USB-C®
Cable features incl. charger jack
Cable Length 8cm
Depth 8mm
Height 28mm
InterFaces (output) USB C®
No. of outputs 2
No. of quick charge ports 1
Power Supply Type via USB
Weight 6.7g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot