Akasa AK-CB002 PWM Splitter - Smart Fan Cable

MPN
AK-CB002
Brand
Akasa
EAN-13
4016138557992
Order Code
55-5780
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 396 in stock

This PWM splitter from Akasa is a smart fan cable which has been designed to allow the connection of up to three PWM fans to the speed control of your motherboard. The speed of the CPU fan is determined via a fan connection and is transmitted to the motherboard. Speed and associated background noise of all connected fans (e.g. additional casing blowers) are configured by PWM. All connectors have been labelled for easy connection.


  • For 4-pin PWM fans
  • Provides quiet and smart fan control
  • PSU connector: 4-pin Molex
  • Fan connector: 3x 4-pin PWM
  • Cable length: 30cm
  • Manufacturer's part AK-CB002
Type Fan cable
Fan Size 300mm
Fan connector 3x 4-pin PWM

Reviews

Be the first to submit a review

Trustpilot