AIV 70I043 Speaker Cable 2x0.75mm² Red/BlaC.K Sold Per Metre

MPN
70I043
Brand
AIV
EAN-13
2050003740616
Order Code
11-2194
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 384 in stock

Manufactured by AIV, the 70I043 speaker cable features a 2 x 0.75 mm² cross-section with red and black colouring and is sold per metre. This high-fidelity audio cable is ideal for connecting loudspeakers to audio or visual equipment, ensuring quality sound transmission. Its flexible design makes it suitable for hi-fi and AV applications.
Colour Black
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Length Sold Per Metre
Type 70I043

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot