AIV 23539T Earth Cable 1x6mm² BlaC.K Sold Per Metre

MPN
23539T
Brand
AIV
EAN-13
2050001339485
Order Code
11-2127
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The AIV 23539T Earth cable is a 1 x 6 mm² black wiring solution, sold per metre. Manufactured by AIV, it features durable braid wire suitable for internal and switchboard wiring. It is commonly used for earth connections in various electrical applications.
Colour Black
Conductor Cross Section 6mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Earth cable
Cable Diameter 4.60mm
Max. length sold by the metre 200m
Max. temperature range (flexible installation) +90°C
Min. temperature range (flexible installation) -40°C
Nominal Current 42A
Packaged No
Sold by Metre Yes
Temperature Range -25 to +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot