AIV 23406T Speaker Cable 2x4 mm² Transparent OFC Flexible Per Metre

MPN
23406T
Brand
AIV
EAN-13
2050000087813
Order Code
11-2109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6 in stockBack-order availability date - 09/11/2026

The AIV 23406T speaker cable features a transparent design with a cross-section of 2 x 4 mm², sold by the metre. Manufactured by AIV, it is crafted for high-quality audio transmission, making it ideal for connecting loudspeakers in hifi or AV setups. This versatile cable ensures optimal performance, enhancing sound clarity in home audio systems.
Colour Transparent
Number of Cores 2
Conductor Cross Section 4.0mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker

Reviews

Be the first to submit a review

Trustpilot