AIV 23403T Speaker Cable 2x0.75mm² Transparent OFC Highly Flexible

MPN
23403T
Brand
AIV
EAN-13
2050000090103
Order Code
11-2103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.617
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,843 in stock

The AIV 23403T speaker cable is a transparent, 2 x 0.75 mm² cable sold by the metre. Manufactured by AIV, it features an LS/CU blank design ideal for audio applications. This cable is commonly used for connecting loudspeakers in hi-fi and AV systems.
Colour Transparent
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker

Reviews

Be the first to submit a review

Trustpilot