AIV 1181059 AV Cable 2x0.12mm² Black Sold Per Metre

MPN
1181059
Brand
AIV
EAN-13
2050002006607
Order Code
11-2099
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 506 in stock

The AIV 1181059 AV cable features a 2 x 0.12 mm² conductor size and is black in colour, sold per metre. Manufactured by AIV, this versatile cable is ideal for use as a loudspeaker, audio, or HiFi cable. It is suitable for connecting AV systems and speakers in various audio applications.
Colour Black
Number of Cores 2
Conductor Cross Section 0.12mm²
AWG Not Specified
Length Sold Per Metre
Type 1181059

Reviews

Be the first to submit a review

Trustpilot