Airman 55-032-001 Handheld Pump 7.5 Bar Auto Turn-Off 230V Charger

Image Representative of Range

Airman 55-032-001 Handheld Pump 7.5 Bar Auto Turn-Off 230V Charger

MPN
55-032-001
Brand
Airman
EAN-13
4897034570588
Order Code
08-4151
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/08/2026

The Airman 55-032-001 handheld pump, capable of reaching 7.5 bar, features an auto turn-off function for convenience and safety. Complete with a 230 V charger and stored in a protective box or bag, it efficiently compresses air for various applications. This versatile pump is ideal for inflating tyres and sports equipment, ensuring reliable performance on the go.
Type Hand Pump
Max. operating pressure 7.5bar
Operating Voltage 12V
Power supply (LOV) rechargeable
Weight 610g

Reviews

Be the first to submit a review

Trustpilot