The TG1010A breaks new ground by offering a DDS function generator at a
similar price to that of a conventional generator of comparable functionality.
It can generate a wide variety of waveforms between 0.1mHz and 10MHz with a
resolution of 7 digits and an accuracy better than 10ppm. Direct digital
synthesis for accuracy and stability direct digital synthesis (DDS) is a
technique for generating waveforms digitally using a phase accumulator, a
look-up table and a DAC. The accuracy and stability of the resulting waveforms
is related to that of the crystal master clock.
The DDS generator offers not only exceptional accuracy and stability but also
high spectral purity, low phase noise and excellent frequency agility. A wide
range of waveforms The TG1010A generates high quality sine, square and pulse
waveforms over the full frequency range of 0.1mHz to 10MHz. Triangle waveforms,
ramp waveforms and multi-level square waves can also be generated subject to
some limitations in the maximum useable frequencies. Variable
symmetry/duty-cycle is available for all waveforms.
- 0.1mHz to 10MHz frequency range, 7 digit resolution
- Eight standard waveforms, plus multiple complex waveforms, true arbitrary
waveforms and noise
- Powerful modulation modes including sweep, AM, gating, trigger/Burst, FSK
and hop variable symmetry
- 20V pk-pk output from 50Ω or 600Ω (switchable)
- Storage for five Arbitrary waveforms (1024 x 10-bits)
- Fully programmable via RS-232 or GPIB interfaces
- Manufacturers part no. Aim-TTi
TG1010AGP
| Frequency Range |
0.001 to 10000000Hz |
| Display Type |
LCD |