Aim-TTi TF960 6GHz Universal Frequency Counter

MPN
TF960
Brand
Aim-TTi
EAN-13
5060584590538
Order Code
21-0377
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £546.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 weeks

The Aim-TTi TF960 Universal Counter is a portable, battery operated universal counter designed for engineers who require high accuracy frequency and timing measurements across an exceptionally wide range. Featuring a large 10 digit LCD and a measurement span up to 6GHz, it supports multiple functions including frequency, period, pulse width, ratio, and event counting. A high quality temperature compensated internal reference provides excellent stability, maintaining better than ±1 ppm over the full operating temperature range.

Engineers benefit from fully configurable input options, including AC/DC coupling, selectable 1MΩ or 50Ω input impedance, threshold control, and a low pass filter for enhanced low frequency stability. Three dedicated inputs cover ranges up to 125MHz (Input A), 3GHz (Input B) and over 6GHz (Input C), ensuring versatility across RF, digital and mixed signal applications. A reciprocal counting technique delivers high resolution at all frequencies, achieving 8 to 10 significant digits depending on measurement time.

Suitable for laboratory, field and production environments, the TF960 includes USB connectivity for remote control, automated test integration, and data capture. Internal rechargeable NiMH batteries provide up to 24 hours of operation, with rapid recharging for continuous use. Typical applications include RF system diagnostics, oscillator and clock verification, pulse characterisation and general purpose frequency measurement in development, testing and troubleshooting scenarios.


  • 0.001Hz to 6GHz frequency range, 0.001mHz resolution
  • Frequency, period, pulse width, frequency ratio, duty cycle, and event counter modes
  • High impedance measurement up to 125MHz
  • AC or DC coupling, 1M/50Ohm selection, polarity invert
  • Switchable attenuator, threshold control
  • Noise filter for low frequency measurements
  • Selectable measurement time; display hold function
  • Large 10 digit display with full range of annunciators
  • Internal rechargeable batteries for portable use
  • USB interface provides full remote control and readback
Type Frequency counter
Frequency Range 0.001Hz to 6GHz
Manufacturers Warranty 1 Year
Number of Channels 2

Reviews

Be the first to submit a review

Trustpilot