Aim-TTi FX100TP Triple PowerFlex 105W Max 42V 6A, 1 x 6V 6A USB

MPN
FX100TP
Brand
Aim-TTi
EAN-13
5060584591788
Order Code
21-0371
Country of Origin
United Kingdom
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £715.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 weeks

The Aim-TTi FX100TP Triple PowerFlex DC Power Supply is a compact laboratory-grade DC power supply designed for demanding test and development environments. It delivers a total power capability of 246W, and has three outputs; two PowerFlex auto-ranging outputs rated at up to 42V/6A (105W each) and a third conventional output rated at 6 V/6 A (36 W). PowerFlex technology allows each primary channel to dynamically adjust voltage and current combinations within its fixed power envelope, providing exceptional flexibility without the need to oversize equipment.

FX100TP features fine control and high measurement accuracy, with 1 mV/1 mA resolution, low output ripple and noise (typically <2 mV), and variable OVP/OCP protection on all channels. The 4.3″ colour display provides simultaneous metering of all outputs, while control is available via touchscreen, dual rotary encoders, or remote USB using SCPI commands. Features such as voltage tracking (V2 = V1), switchable remote sense, intelligent cooling, and 25 internal memories support efficient and repeatable test workflows.

Well suited to R&D, electronics design, automated test setups, and general laboratory use, the FX100TP integrates easily into bench and system environments. Its multi on/off control, SELV compliant design, and support for Test Bridge software make it ideal for applications requiring precise multi-rail power delivery, detailed logging, or scripted control.


  • Total power of 246W in a compact package
  • Two PowerFlex outputs of 105W each
  • Up to 42V or up to 6A per output on channels 1 and 2
  • Third output of 6V/6A/36W
  • Low output noise and ripple
  • High setting resolution of 1mV and 1mA
  • Variable OVP and OCP trips
  • 25 setting memories
  • Selectable voltage tracking - The voltage on channel 2 can automatically follow the channel 1 setting
  • Selectable current meter averaging
  • Switchable remote sense on all outputs
  • Graphic LCD provides simultaneous setting and measured output metering
  • Touchscreen or rotary encoder control of all parameters
  • Individual or linked output on/off control
  • Front panel control lock prevents accidental adjustment of the outputs
  • 3U half-rack case for bench use
  • USB interface as standard, supporting SCPI commands
  • Test Bridge control software (free download) - FX supported from version 2.0.9
Type Bench PSU
Output Current 6A
Output Voltage 2 x 0-42V, 1 x 6V
Number of Outputs 3
Manufacturers Warranty 1 Year
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot