FX100TP Triple PowerFlex 105W Max 42v 6A, 1 x 6V 6A USB

Aim-TTi Brand: Aim-TTi

The Aim-TTi FX100TP Triple PowerFlex DC Power Supply is a compact laboratory-grade DC power supply designed for demanding test and development environments. It delivers a total power capability of 246W, and has three outputs; two PowerFlex auto-ranging outputs rated at up to 42V/6A (105W each) and a third conventional output rated at 6 V/6 A (36 W). PowerFlex technology allows each primary channel to dynamically adjust voltage and current combinations within its fixed power envelope, providing exceptional flexibility without the need to oversize equipment.
FX100TP features fine control and high measurement accuracy, with 1 mV/1 mA resolution, low output ripple and noise (typically <2 mV), and variable OVP/OCP protection on all channels. The 4.3″ colour display provides simultaneous metering of all outputs, while control is available via touchscreen, dual rotary encoders, or remote USB using SCPI commands. Features such as voltage tracking (V2 = V1), switchable remote sense, intelligent cooling, and 25 internal memories support efficient and repeatable test workflows.
Well suited to R&D, electronics design, automated test setups, and general laboratory use, the FX100TP integrates easily into bench and system environments. Its multi on/off control, SELV compliant design, and support for Test Bridge software make it ideal for applications requiring precise multi-rail power delivery, detailed logging, or scripted control.

Description Image Product Buy Pricing (Ex VAT) Output Voltage Number of Outputs Type Output Current Manufactuers Warranty Input Voltage
Aim-TTi FX100TP Triple PowerFlex 105W Max 42V 6A, 1 x 6V 6A USB
Aim-TTi FX100TP Triple PowerFlex 105W Max 42V 6A, 1 x 6V 6A USB
Standard range
Order code: 21-0371
MPN: FX100TP

Despatched same day - 1 in stockAdditional quantity lead time 9 weeks
1+ £715.06
Price per unit Ex VAT
2 x 0-42V, 1 x 6V 3 Bench PSU 6A 1 Year 240V AC
Aim-TTi FX100DP Dual PowerFlex 105W Max 42V 6A USB
Aim-TTi FX100DP Dual PowerFlex 105W Max 42V 6A USB
Standard range
Order code: 21-0372
MPN: FX100DP

Despatched same day - 1 in stockAdditional quantity lead time 9 weeks
1+ £636.31
Price per unit Ex VAT
0 to 42V 2 Bench PSU 6A 1 Year 240V AC

Trustpilot