Aim-TTi CPX200DP Dual Output 180W Bench PSU 60V 10A USB/RS232/LAN(LXI)/GPIB

MPN
CPX200DP
Brand
Aim-TTi
EAN-13
5060584591320
Order Code
85-4889
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £830.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/11/2026

The CPX200DP is a high performance autoranging dual 180W PowerFlex power supply, and is the bus programmable version of the standard CPX PSU. The unit has maximum ratings of 60V and 10A and can be operated in constant voltage or constant current modes. The PowerFlex design allows fixed-range operation or variable voltage and current combinations within a maximum power envelope. The USB, RS-232, GPIB and LSN interfaces provide the means for digital remote control.

The PSU has dual 4-digit meters with 10mm easy to read characters and precise control is possible with the true analog controls with digital functionality. The S-Lock digitally locks voltage and current settings at the touch of a button. The power supply case is a compact ½ rack 3U case for bench and system use and the PSU is equally at home in the laboratory or workshop.


  • Output 2x 180W 60V 10A
  • Digital interfaces RS-232 USB LAN (LXI) GPIB
  • Digital remote control and programming
  • Easy series/parallel operation
  • Dedicated button for both On or Off
  • Low output noise and good transient response
  • Selectable remote sensing
  • Wide range voltage input
  • Safety binding-post terminals
  • Duplicate terminals at rear
  • Supplied with driver software
  • Overvoltage protection
  • Overtemperature protection
  • Safety interlocks

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 2 x 180W
Output Voltage 60V
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage 110 to 240V
Output 2x 180W 60V 10A
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Reviews

Be the first to submit a review

Trustpilot