The Aim-TTi AC1000A is an innovative, low cost, pure power
source designed specifically for use with a harmonics analyser such as the
Aim-TTi HA1600, permitting compliance quality measurements to
EN61000–3–2.
The AC supply available at a standard wall socket is usually distorted. This
comes about because of nonlinear loads (non–resistive loads) on the AC supply
such as transformers, fluorescent lights, switched–mode power supplies
etc.
- Provides an EN61000-3-2 compliant source
- 1000W power capability at 230V
- Up to 4
- 4A rms load current and up to 10A peak currents
- Comprehensive overload protection
- Connection via standard power connectors
- Manufacturer's part no. Aim-TTi
AC1000A
| Type |
Low distortion 1kW power source |
| Testing Range |
1000W power |
| Testing Type |
Power Source |