AgfaPhoto Non-Rechargeable Batteries C battery 626483

AgfaPhoto Brand: AgfaPhoto
The AgfaPhoto products are a collection of high-capacity and professional alkaline C batteries designed for dependable performance.
Description Image Product Buy Pricing (Ex VAT) Pack Size Type Chemistry Dimensions (H x W x D) Terminal Type Diameter Height Voltage
AgfaPhoto 110-821839 Ultra LR14 C Battery 1.5V 2 Pack High-Capacity
AgfaPhoto 110-821839 Ultra LR14 C Battery 1.5V 2 Pack High-Capacity
Extended range
Order code: 08-4098
MPN: 110-821839

Back order - 33 availableBack-order availability date - 08/10/2026
3+ £2.07
Price per unit Ex VAT
2 C Alkaline 26.2 x 50.0mm Standard 25.5mm 49.5mm 1.5V
AgfaPhoto 110-858487 Professional C Battery 1.5V Alkaline 10-Pack
AgfaPhoto 110-858487 Professional C Battery 1.5V Alkaline 10-Pack
Standard range
Order code: 08-4106
MPN: 110-858487

Despatched same day - 5 in stockAdditional quantity lead time 6 weeks
1+ £9.30
Price per unit Ex VAT
10 C Alkaline 26.2 x 50.0mm Standard 25.5mm 49.5mm 1.5V

Trustpilot