AgfaPhoto 110-821839 Ultra LR14 C Battery 1.5V 2 Pack High-Capacity

MPN
110-821839
Brand
AgfaPhoto
EAN-13
4250175851839
Order Code
08-4098
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    2 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 33 availableBack-order availability date - 08/10/2026

AgfaPhoto produces the Ultra LR14 C battery, a reliable and efficient 1.5V alkali-manganese power source. These size C cells, available in packs of two, are ideal for devices requiring long-lasting, stable energy like torches and portable electronics. Known by several designations such as MN1400 and E93, they provide consistent performance for everyday applications.
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot