AgfaPhoto 110-858487 Professional C Battery 1.5V Alkaline 10-Pack

MPN
110-858487
Brand
AgfaPhoto
EAN-13
4250175858487
Order Code
08-4106
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    2 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 weeks

The AgfaPhoto Professional LR14 C battery is an alkali-manganese cell providing 1.5 volts of power. It is offered in a pack of 10, designed for reliable performance in high-drain devices. Typically used in torches, radios, and various electronic equipment, these C batteries ensure long-lasting energy efficiency.
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 10
Terminal Type Standard
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot