AgfaPhoto Non-Rechargeable Batteries 9 V / PP3 battery 626479

AgfaPhoto Brand: AgfaPhoto
The AgfaPhoto group includes high-capacity alkaline batteries suitable for various power needs.
Description Image Product Buy Pricing (Ex VAT) Pack Size Type Chemistry Dimensions (H x W x D) Terminal Type Height Voltage Width
AgfaPhoto 110-851808 Ultra 9V 6LR61 Powerful Alkaline Battery High Capacity
AgfaPhoto 110-851808 Ultra 9V 6LR61 Powerful Alkaline Battery High Capacity
Extended range
Order code: 08-4102
MPN: 110-851808

Back order - 108 availableBack-order availability date - 12/10/2026
3+ £1.79
Price per unit Ex VAT
1 9V PP3 Alkaline 25.5 x 48.5 x 16mm Standard 48.5mm 9V 25.5mm
AgfaPhoto 110-858463 Professional 9V Battery 10-Pack High Capacity Alkaline
AgfaPhoto 110-858463 Professional 9V Battery 10-Pack High Capacity Alkaline
Standard range
Order code: 08-4105
MPN: 110-858463

Despatched same day - 6 in stockAdditional quantity lead time 14 days
1+ £13.18
Price per unit Ex VAT
10 9V PP3 Alkaline 25.5 x 48.5 x 16mm Standard 48.5mm 9V 25.5mm

Trustpilot