AgfaPhoto 110-851808 Ultra 9V 6LR61 Powerful Alkaline Battery High Capacity

MPN
110-851808
Brand
AgfaPhoto
EAN-13
4250175851808
Order Code
08-4102
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 108 availableBack-order availability date - 12/10/2026

The AgfaPhoto Ultra 6LR61 is a 9 V alkaline-manganese battery known for its reliable power and longevity. It is ideal for use in smoke detectors, radio transmitters, and other electronic devices requiring stable voltage. AgfaPhoto ensures high-quality performance in a single-piece package suitable for household and professional use.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot