AgfaPhoto 110-858463 Professional 9V Battery 10-Pack High Capacity Alkaline

MPN
110-858463
Brand
AgfaPhoto
EAN-13
4250175858463
Order Code
08-4105
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 14 days

AgfaPhoto manufactures the Professional 6LR61 9V battery, highlighting its alkaline-manganese composition. This battery is known for its reliable 9V power output, making it suitable for devices such as smoke alarms and remote controls. Sold in packs of 10, it ensures bulk convenience for frequent use or professional applications.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 10
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot