AgfaPhoto 132-803944 AAA Rechargeable Battery NiMH 950mAh 1.2V 2pc

Image Representative of Range

AgfaPhoto 132-803944 AAA Rechargeable Battery NiMH 950mAh 1.2V 2pc

MPN
132-803944
Brand
AgfaPhoto
EAN-13
4250175803944
Order Code
11-2088
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 59 availableBack-order availability date - 20/11/2026

AgfaPhoto offers a rechargeable HR03 AAA battery with a capacity of 950 mAh and a voltage of 1.2 V, available in packs of two. These batteries are ideal for devices like digital cameras, remote controls, and portable games that require reliable power. With their NiMH composition, they provide a sustainable and cost-effective alternative to disposable batteries.
Capacity 950mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot